help desk software

MCA2711H

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BA and BE Series Accessory, Panel Mount Mounting Bracket, 12,7 mm [0.50 in] Threaded Bushing with 7,9 mm [0.31 in] Diameter Additional Overtravel Plunger Actuator, Bushing Hardware Includes: (1) C Ring, (1) Elastomer Seal, (1) Seal Ring, (1) Lock Washer, For Use with Pin Plunger BA and BE Series Basic Switches, Hardware Furnished Unassembled .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MCA2711H
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Auxiliary Plunger Actuator
Switch Type:
Snap Action Switch
Color:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BA and BE Series Accessory, Panel Mount Mounting Bracket, 12,7 mm [0.50 in] Threaded Bushing with 7,9 mm [0.31 in] Diameter Additional Overtravel Plunger Actuator, Bushing Hardware Includes: (1) C Ring, (1) Elastomer Seal, (1) Seal Ring, (1) Lock Washer, For Use with Pin Plunger BA and BE Series Basic Switches, Hardware Furnished Unassembled
Search Keywords:
MCA2711H
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.487
$88.487
5
$81.891
$409.455
10
$78.271
$782.710
25
$74.962
$1,874.050
50
$71.925
$3,596.250
100
$70.846
$7,084.600
250 +
$67.382
$16,845.500