MLH100PGL01B
HoneywellHoneywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH100PGL01B
RoHS:
Yes
HTS:
902620000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
27 dia x 55 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9.5 to 30 V
Response Time:
2 ms
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT
Port Type:
Male
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
Search Keywords:
MLH100PGL01B
IN STOCK:
138
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
1
$293.54
$293.540
5
$245.23
$1,226.150
7
$240.42
$1,682.940
13
$235.61
$3,062.930
19
$232.08
$4,409.520
25
+
$228.59
$5,714.750