MLH100PGM01B
HoneywellHoneywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (3 m), Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH100PGM01B
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
27 dia x 55 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9.5 to 30 V
Response Time:
2 ms
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT
Port Type:
Male
The Honeywell MLH100PGM01B is an all-metal pressure sensor from the MLH Series. This sensor is designed to measure pressures from 0 PSI to 100 PSI in gage units (psi). It features a 3 meter cable for electrical termination and a 1/4-18 NPT pressure connector. The output type is a 4 mA to 20 mA signal. The MLH100PGM01B also comes with an advanced thick film (ATF) diaphragm seal, ensuring accurate and reliable pressure measurements.
Product Highlights:
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
Search Keywords:
MLH100PGM01B
IN STOCK:
4
Can Ship immediately
On Order:
25
can ship 10/22/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
57 Weeks
Quantity
Unit Price
Ext. Price
1
$675.01
$675.010
5
$664.88
$3,324.400
7
$654.91
$4,584.370
13
$372.24
$4,839.120
19
$262.73
$4,991.870
25
+
$257.48
$6,437.000
CUSTOMERS
ALSO BOUGHT
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
RJ1S-C-A240
Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
MLH100PGL01B
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units i...
SNAP-TEX-CBE6
Terminal, Extender, Cable 6Ft, Even Pins Jumpered | Opto 22 SNAP-TEX-CBE6