MLH300PSB01A
HoneywellHoneywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 300 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH300PSB01A
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Media:
Air,Gas,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
27 dia x 55 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 300 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
The Honeywell MLH300PSB01A is a high-quality all metal pressure sensor from the MLH Series, designed to measure pressure ranging from 0 PSI to 300 PSI in sealed gage units (psi). This sensor features an advanced thick film (ATF) diaphragm seal for reliable and accurate pressure readings. It is equipped with electrical termination using Delphi Metri-Pack 150 and a pressure connector of 1/4-18 NPT. The output type is ratiometric, ranging from 0.5 Vdc to 4.5 Vdc with a 5 Vdc excitation. This sensor is an excellent choice for applications requiring precise pressure monitoring in various industrial settings.
Product Highlights:
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
Search Keywords:
MLH300PSB01A
IN STOCK:
3
Can Ship immediately
On Order:
25
can ship 5/9/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$283.82
$283.820
5
$237.11
$1,185.550
7
$231.97
$1,623.790
13
$226.83
$2,948.790
19
$224.56
$4,266.640
25
+
$222.32
$5,558.000