help desk software

MLH350BSD14B

Honeywell

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 350 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH350BSD14B
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
27 dia x 55 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 350 bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9.5 to 30 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
G 1/4-19
Port Type:
N/A
Life Cycle:
Discontinued & Replaced
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 350 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
  • All-wetted parts
  • No internal elastomeric seals
  • Stable and creep free
  • Reverse voltage and output short circuit protected
  • Less than 2ms response time
  • Easy customization
  • Rated IP65 or better
  • Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
  • Amplified and temperature compensated
  • Wide choice of connections and terminations
  • Calibration for special pressure ranges
Search Keywords:
MLH350BSD14B
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.463
$119.463
5
$110.558
$552.790
10
$105.671
$1,056.710
25
$101.203
$2,530.075
50
$97.103
$4,855.150
100
$95.646
$9,564.600
250 +
$86.426
$21,606.500
RECOMMENDED REPLACEMENT
MLH350BSD61B
MLH350BSD61B
VIEW PRODUCT