MLH500PSG01B
HoneywellHoneywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH500PSG01B
RoHS:
Yes
HTS:
90262020
COO:
MX
Supplier Standard Pack:
1
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
27 dia x 55 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 500 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9.5 to 30 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
Life Cycle:
Discontinued
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
Search Keywords:
MLH500PSG01B
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$190.84
$190.840
5
$183.12
$915.600
10
$178.67
$1,786.700
25
$175.47
$4,386.750
50
$172.58
$8,629.000
75
$171.71
$12,878.250
100
+
$170.85
$17,085.000