MML21KA3BAKXXLK
HoneywellSwitch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact PC Pins Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MML21KA3BAKXXLK
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact PC Pins Thru-Hole
Search Keywords:
MML21KA3BAKXXLK
IN STOCK:
35
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$50.24
$50.240
13
$47.73
$620.490
25
$45.34
$1,133.500
38
$43.07
$1,636.660
50
+
$40.92
$2,046.000
CUSTOMERS
ALSO BOUGHT
5745563-3
D Sub Jack Screw - AMPLIMITE Series - 6.35 mm - 4-40.
1A210033GFY
PCB Mounted Thumbwheel Switch - Single Pole - 16 Position - 3A - 250VAC - 28VDC - Clockwis...
8916-RED-500
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A
9320-060-U500
TRAY CABLE, 1 PAIR, 20AWG STRAND (7X28), PVC INSULATION, INSTRUMENTATION CHROME