Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MML24KA3AA01K
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker N.O./N.C. SPDT PC Pins Rocker
Search Keywords:
MML24KA3AA01K
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$93.06
$93.060
5
$81.14
$405.700
10
$79.92
$799.200
25
$61.60
$1,540.000
50
$57.61
$2,880.500
100
$49.07
$4,907.000
250
+
$46.83
$11,707.500