Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MML24KA3AC01HDGXX
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
Green,LED
Terminal Type:
PC Pins
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker N.O./N.C. DPDT PC Pins Rocker
Search Keywords:
MML24KA3AC01HDGXX
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$129.27
$129.270
5
$112.71
$563.550
10
$103.09
$1,030.900
25
$82.72
$2,068.000
50
$77.51
$3,875.500
100
$68.15
$6,815.000
250
+
$63.10
$15,775.000