MPRLS0025PA00001A
HoneywellBoard Mount Pressure Sensor - Long Port - Absolute - 0 to 25 psi - I²C Interface - Leadless SMT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MPRLS0025PA00001A
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Reel
The MPRLS0025PA00001A is a very small piezoresistive silicon board mounted pressure sensor. This product is designed with the features and price to meet the requirements of higher volume medical (consumer and nonconsumer) devices and commercial appliance applications. The sensor is very small but has all the performance of larger sensors. It is fully calibrated and compensated providing a digital output for ease of implementation into your product. It has liquid media capability for challenging applications such as liquid level measurement and is available with a food grade option for applications requiring food grade or drinking water certification. This pressure sensor provides a cost effective solution for applications that require high performance pressure measurement where it was not economical to do so before.
Search Keywords:
MPRLS0025PA00001A
IN STOCK:
5,063
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$9.01
$225.250
50
$7.70
$385.000
100
$7.50
$750.000
250
$7.36
$1,840.000
700
$7.21
$5,047.000
1,400
$7.07
$9,898.000
2,800
+
$6.93
$19,404.000