MR93-121BK
HoneywellSwitch Rocker ON OFF SPST Quick Connect Flat Rocker 8A 250VAC 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MR93-121BK
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
8@250VAC@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Clear Amber
Bezel Color:
Black
Illumination:
Clear Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 8A 250VAC 100000Cycles
Product Highlights:
- Expected electrical life 50,000 cycles
- Expected mechanical life 100,000 cycles
- UL recognized, CSA certified
- Choice of actuator colors
- One- or two-pole circuitry options
- Operating temperature 0 C to 85 C [32 F to 185 F]
- LED and neon lamp illumination options
Potential Applications:
- Appliance industry
- Food service industry
- Transportation industry
- General purpose
Search Keywords:
MR93121BK
This product is discontinued, but still in stock
IN STOCK:
541
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$3.141
$157.050
100
$2.907
$290.700
250
$2.561
$640.250
500
$2.337
$1,168.500
1,000
$2.058
$2,058.000
2,500
$1.869
$4,672.500
5,000
$1.759
$8,795.000
7,500
+
$1.732
$12,990.000