help desk software
DATA SHEET

MR93-22BBN

Honeywell

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MR93-22BBN
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles
  • Expected mechanical life 100,000 cycles
  • UL recognized, CSA certified
  • Choice of actuator colors
  • One- or two-pole circuitry options
  • Operating temperature 0 C to 85 C [32 F to 185 F]
  • LED and neon lamp illumination options
Potential Applications:
  • Appliance industry
  • Food service industry
  • Transportation industry
  • General purpose
Search Keywords:
MR9322BBN
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
50
Available in less than min:
9
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.603
$3.603
50
$3.275
$163.750
100
$3.031
$303.100
250
$2.672
$668.000
500
$2.356
$1,178.000
1,000
$2.145
$2,145.000
2,500
$1.949
$4,872.500
5,000
$1.835
$9,175.000
7,500 +
$1.807
$13,552.500
Tools/3D Models