MRS93-11BB
HoneywellSwitch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MRS93-11BB
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
8@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycles
Product Highlights:
- Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
- Expected mechanical life 100,000 cycles
- UL recognized, CSA certified
- One-pole circuitry
- Operating temperature 0 C to 85 C [32 F to 185 F]
Potential Applications:
- Appliance industry
- Power supplies
- Audio-visual
- Telecom
Search Keywords:
MRS9311BB
This product is discontinued, but still in stock
IN STOCK:
51
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.174
$108.700
250
$1.580
$395.000
500
$1.389
$694.500
1,000
$1.243
$1,243.000
2,500
$1.147
$2,867.500
5,000
$1.045
$5,225.000
7,500
$1.029
$7,717.500
10,000
+
$1.013
$10,130.000