help desk software
DATA SHEET

MRS93-14BB

Honeywell

Switch Rocker (OFF) None ON SPST Quick Connect Curved Rocker 12A 250VAC 100000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MRS93-14BB
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
12@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker (OFF) None ON SPST Quick Connect Curved Rocker 12A 250VAC 100000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 100,000 cycles
  • UL recognized, CSA certified
  • One-pole circuitry
  • Operating temperature 0 C to 85 C [32 F to 185 F]
Potential Applications:
  • Appliance industry
  • Power supplies
  • Audio-visual
  • Telecom
Search Keywords:
MRS9314BB
  This product is discontinued, but still in stock
IN STOCK: 394
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.148
$107.400
250
$1.563
$390.750
500
$1.373
$686.500
1,000
$1.229
$1,229.000
2,500
$1.135
$2,837.500
5,000
$1.031
$5,155.000
7,500
$1.016
$7,620.000
10,000 +
$1.001
$10,010.000
Tools/3D Models