MS24525-23
HoneywellSwitch Toggle ON ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24525-23
Alias/AKA:
4TL1-3
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part MS24525-23 is a high-quality toggle switch designed for versatile electrical applications. This 4PDT (Four Pole Double Throw) switch features a round lever and is designed for panel mounting with thread attachments. With a maximum current rating of 20A at 277VAC and 250VDC, this switch delivers reliable performance and is suitable for a wide range of industrial and commercial applications. Its durable construction ensures long-lasting use, making it an ideal choice for demanding environments. Whether you need to control power supply, lighting, or any other electrical operations, this HONEYWELL toggle switch is a dependable option.
Product Highlights:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and poll-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 °F to +160 °F
- Qualified to MIL-DTL-3950
- ol recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2452523
IN STOCK:
1,088
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$69.50
$69.500
5
$64.67
$323.350
10
$59.36
$593.600
25
$58.20
$1,455.000
50
$54.51
$2,725.500
100
$53.34
$5,334.000
250
+
$48.30
$12,075.000
Tools/3D Models