MS24658-23F
HoneywellSwitch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24658-23F
Alias/AKA:
1TL1-3F
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL MS24658-23F is a high-quality toggle switch designed for various applications. This SPDT (Single Pole Double Throw) switch features a locking lever and screw for secure and reliable operation. With a durable construction, it is capable of handling up to 20A at 277VAC or 250VDC, ensuring optimal performance. Its panel mount design with threads allows for easy installation and integration into any desired panel. Perfect for industrial, commercial, or residential use, this versatile switch is a reliable choice for your electrical system.
Product Highlights:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 °F to +160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2465823F
IN STOCK:
397
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$81.19
$81.190
5
$72.45
$362.250
10
$70.29
$702.900
25
$64.52
$1,613.000
50
$63.55
$3,177.500
100
$53.37
$5,337.000
250
+
$52.57
$13,142.500
CUSTOMERS
ALSO BOUGHT
71B30-03-1-12N-C
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
1TL1-8F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
27ET2-6-E
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
2TL1-3F
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...