MS24659-23D
HoneywellSwitch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24659-23D
Alias/AKA:
2TL1-3D
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 75.18 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL MS24659-23D is a high-quality switch toggle designed for versatile use in automotive applications. It features a robust DPDT (Double Pole Double Throw) configuration with an ON-ON function, allowing for reliable and efficient control. The switch is equipped with a locking lever and screw for added security and ease of use. With an impressive current rating of 20A for 277VAC and 250VDC, as well as a power rating of 745.7VA, this switch is capable of handling demanding electrical loads. The panel mount design ensures easy installation in various automotive panels, while the threaded feature offers a secure and stable connection. Trust the HONEYWELL MS24659-23D switch for exceptional performance and durability in automotive applications.
Product Highlights:
- CE approved
- UL recognized, CSA certified
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Completely sealed switching chamber
- Temperature range: -85°F to +160°F
- Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2465923D
IN STOCK:
1,168
Ships today, if you order in
On Order:
4,746
can ship 1/27/25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$56.92
$56.920
5
$53.65
$268.250
10
$49.33
$493.300
25
$48.20
$1,205.000
50
$44.68
$2,234.000
100
$44.01
$4,401.000
250
+
$41.82
$10,455.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
2172-SV005
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
AP12-1-62-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long ...
1-206322-1
CABLE CLAMP KIT, BULK PKG
19PA184-NT
Micro Switch™ - Toggle Switches - Accessory - Toggle Switch Guard
BZ0WUABR