MS24660-27E
HoneywellSwitch Toggle (ON) OFF (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24660-27E
Alias/AKA:
4TL1-7E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 41.66 x 75.18 mm
Operating Temperature:
-65 to 71 °C
Switch Toggle (ON) OFF (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2466027E
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
1
$285.68
$285.680
5
$281.39
$1,406.950
10
$277.17
$2,771.700
13
$273.01
$3,549.130
25
$150.32
$3,758.000
38
$104.39
$3,966.820
50
+
$102.30
$5,115.000