MS24660-27L
HoneywellSwitch Toggle (ON) OFF (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24660-27L
Alias/AKA:
4TL1-7L
RoHS:
Yes
HTS:
8536508099
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
Switch Toggle (ON) OFF (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2466027LThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
20 Weeks