MS27216-6
HoneywellSwitch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.5A 28VDC 1.95N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27216-6
Alias/AKA:
9HM1
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
0.5@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Solder
Dimension:
20.04 x 6.35 x 19.05 mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell MS27216-6 is a highly reliable and versatile switch designed for various applications. This snap action switch features a single pole double throw (SPDT) configuration with a roller lever for smooth actuation. It offers both normally open (N.O.) and normally closed (N.C.) contacts, providing flexibility in circuit connections. With a maximum voltage rating of 28VDC and a current capacity of 0.5A, this switch is perfect for low-power electrical systems. The MS27216-6 is soldered onto PCBs and secured in place using a screw mount for added stability. This Honeywell switch is built to endure tough conditions, with a high operating force of 1.95N, ensuring long-lasting performance.
Product Highlights:
- Hermetically sealed per MIL-PRF-8805, design symbol 5
- Sealed chamber
- Not sensitive to changes in altitude or pressure
- Compact size, light weight
- Ampere rating: 0.5 A
- Broad temperature tolerance range of -65 °C to 121 °C
- High temperature construction for use in a range of -65 °C to 260 °C
- Choice of actuation and termination
Potential Applications:
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
Search Keywords:
MS272166
IN STOCK:
0
On Order:
52
can ship 12/20/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
97 Weeks
Quantity
Unit Price
Ext. Price
1
$2,082.76
$2,082.760
3
$1,978.62
$5,935.860
5
$1,253.13
$6,265.650
8
$807.94
$6,463.520
10
+
$791.78
$7,917.800