MS27240-1
HoneywellSwitch Limit N.O./N.C. DPDT Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27240-1
Alias/AKA:
602EN1-6
RoHS:
No
HTS:
8536509065
COO:
US
ECCN:
9A991.d
Supplier Standard Pack
10
Package Type:
Type:
Environmentally sealed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Dimension:
18.29 x 19.1 x 47.63 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL MS27240-1 is a high-quality switch limit designed with precision and reliability in mind. This switch features a double-pole, double-throw (DPDT) configuration with a top plunger and wire lead connection, allowing for a versatile range of applications. With its normally open (N.O.) and normally closed (N.C.) contacts, this switch provides optimal flexibility and adaptability to suit specific needs.Capable of handling up to 7A and operating at a maximum voltage of 28VDC, this switch delivers exceptional performance, making it suitable for a wide variety of industrial and commercial settings. The 53.38N linear panel mount design ensures easy installation and secure attachment to panels or surfaces.Whether you require precise control in automation systems or need a reliable safety feature in machinery, the HONEYWELL MS27240-1 switch limit is an excellent choice. Its superior construction and dependable functionality make it an essential component for diverse applications.
Product Highlights:
- Stainless steel housing
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Meets or exceeds mechanical and electrical life as defined in MIL-PRF-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords:
MS272401
IN STOCK:
100
Ships today, if you order in
On Order:
300
can ship 8/4/25
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$490.68
$490.680
3
$477.23
$1,431.690
5
$470.07
$2,350.350
10
+
$463.02
$4,630.200