help desk software
DATA SHEET

MS27240-2

Honeywell

Switch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 7A 460VAC 28VDC 53.4N Linear Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27240-2
Alias/AKA:
604EN1-6
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Environmentally sealed
Actuator Style:
Top Plunger
Pole Throw Configuration:
4PDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.4 N
Dimension:
25.4 x 25.4 x 52.71 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL MS27240-2 is a high-quality switch limit that is designed for reliable and precise control in various industrial applications. It features a 4PDT configuration with a top plunger and wire lead connection for easy installation and connection. This switch has a capacity of 7A at 460VAC and 28VDC, making it suitable for both high voltage and low voltage applications. The switch has a linear panel mount design, ensuring secure and efficient mounting on panels or control boxes. With a rating of 53.4N, this switch provides excellent actuation force for accurate and consistent operation. Its N.O./N.C. (normally open/normally closed) capability adds versatility to its functionality, making it suitable for a wide range of control and automation systems. Trust HONEYWELL MS27240-2 for its superior performance and durability in demanding industrial environments.
Product Highlights:
  • Stainless steel housing
  • Meets or exceeds mechanical and electrical life as defined in MIL-PRF-8805
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Top plunger and roller plunger actuators have an internal ice scraper ring
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords:
MS272402
IN STOCK: 13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,708.86
$2,708.860
3
$2,668.23
$8,004.690
5
$1,689.88
$8,449.400
8
$1,089.53
$8,716.240
10 +
$1,067.74
$10,677.400
Tools/3D Models