MS27406-2
HoneywellSwitch Toggle (ON) ON ON DP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27406-2
Alias/AKA:
4TL1-50
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 4TL1-50 is a MICRO SWITCH Toggle Switch from the TL Series, featuring a 4 Pole Double Throw (4PDT) configuration with 3 positions (Momentary On - On - On). This switch is equipped with screw terminals, a standard lever, and is equivalent to the Military Part Number MS27406-2. It is a versatile and reliable option for various military and industrial applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274062
IN STOCK:
0
On Order:
91
can ship 5/12/25
Factory Lead-Time
100 Weeks
Quantity
Unit Price
Ext. Price
1
$119.23
$119.230
5
$110.33
$551.650
10
$107.13
$1,071.300
25
$101.26
$2,531.500
50
$98.56
$4,928.000
100
$82.67
$8,267.000
250
+
$80.55
$20,137.500