MS27407-2
HoneywellSwitch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27407-2
Alias/AKA:
2TL1-56
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 72 °C
Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274072
IN STOCK:
360
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$74.95
$74.950
5
$66.88
$334.400
10
$64.88
$648.800
25
$59.55
$1,488.750
50
$58.65
$2,932.500
100
$49.27
$4,927.000
250
+
$48.53
$12,132.500