MS27407-6
HoneywellSwitch Toggle ON ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27407-6
Alias/AKA:
2TL1-70
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL MS27407-6 is a reliable and versatile toggle switch designed for industrial applications. It features a unique ON-ON-ON configuration, providing three switch positions for maximum flexibility. The switch is equipped with a sturdy round lever and can withstand a maximum current of 18A at 277VAC or 250VDC. With a power rating of 372.85VA, this switch is suitable for demanding electrical systems. It is designed for easy panel mounting and comes with convenient screw terminals for secure and efficient wiring. The addition of threads on the panel mount ensures a secure fit and easy installation. Trust the HONEYWELL MS27407-6 toggle switch for superior performance and durability in your industrial projects.
Product Highlights:
- UL recognized, CSA certified
- Qualified to MIL-DTL-3950
- 2 and 3 position, maintained and momentary toggle action
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- CE approved
- Standard and pull-to-unlock levers
- Temperature range: -85 °F to +160 °F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274076
IN STOCK:
8
Can Ship immediately
On Order:
1,000
can ship 11/25/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$71.79
$71.790
5
$64.06
$320.300
10
$62.15
$621.500
25
$57.04
$1,426.000
50
$56.19
$2,809.500
100
$47.19
$4,719.000
250
+
$46.48
$11,620.000
Tools/3D Models