MS27408-1A
HoneywellMICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Gold-Plated Contacts, Solder Turret Terminals, Stainless Steel Hex Nuts With Wire Locking Hole, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27408-1A
Alias/AKA:
2TL1-12A
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 72.9 mm
Operating Temperature:
N/A
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Gold-Plated Contacts, Solder Turret Terminals, Stainless Steel Hex Nuts With Wire Locking Hole, Standard Lever
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274081A
IN STOCK:
292
Can Ship immediately
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$94.69
$94.690
5
$87.63
$438.150
10
$85.09
$850.900
25
$80.42
$2,010.500
50
$78.28
$3,914.000
100
$66.53
$6,653.000
250
+
$63.97
$15,992.500