MS27408-1B
HoneywellSwitch Toggle N.O./N.C. DPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27408-1B
Alias/AKA:
2TL1-12B
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 72.9 mm
Operating Temperature:
N/A
Switch Toggle N.O./N.C. DPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274081B
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
13
$175.49
$2,281.370
25
$96.62
$2,415.500
38
$67.10
$2,549.800
50
+
$65.76
$3,288.000