help desk software
DATA SHEET

MS27408-1M

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Opposite Keyway), Military Part Number MS27408-1M .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27408-1M
Alias/AKA:
2TL1-12M
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
2P Special
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 72.9 mm
The HONEYWELL MS27408-1M is a rugged MICRO SWITCHâ„¢ Toggle Switch from the TL Series, featuring a Double Pole Double Throw (DPDT) configuration with 3 positions. This special model is designed with unique circuitry for On - On - On functions and is equipped with reliable screw terminals for easy installation. The switch is enhanced with a locking lever that can be locked out of and into extreme positions using the opposite keyway. This military-grade switch, designated as part number MS27408-1M, is built to deliver exceptional performance and durability in demanding environments.
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
MS274081M
IN STOCK: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$192.83
$192.830
5
$189.94
$949.700
10
$187.09
$1,870.900
13
$184.29
$2,395.770
25
$101.47
$2,536.750
38
$70.46
$2,677.480
50 +
$69.05
$3,452.500
Tools/3D Models