MS27408-2L
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27408-2L .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27408-2L
Alias/AKA:
2TL1-56L
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 75.19 mm
Operating Temperature:
-65 to 72 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27408-2L
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274082L
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately