MS27408-3E
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27408-3E .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27408-3E
Alias/AKA:
2TL1-72E
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P Special
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27408-3E
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274083E
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$114.82
$114.820
5
$91.92
$459.600
10
$88.67
$886.700
13
$87.34
$1,135.420
25
$84.70
$2,117.500
38
$83.43
$3,170.340
50
+
$82.18
$4,109.000