MS27786-27
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27786-27
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27786-27
Alias/AKA:
104TL2-7
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
7.5@115VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 66.55 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27786-27
Search Keywords:
MS2778627
IN STOCK:
47
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$992.26
$992.260
5
$977.38
$4,886.900
10
$962.72
$9,627.200
13
$948.28
$12,327.640
25
$503.71
$12,592.750
38
$338.36
$12,857.680
50
+
$331.60
$16,580.000