Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27786-3
Alias/AKA:
104TL2-72
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
7.5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53mm x 41.66mm x 66.55 mm
Operating Temperature:
N/A
Switch Toggle 4PDT Round Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Search Keywords:
MS277863
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
100 Weeks
Quantity
Unit Price
Ext. Price
13
$955.75
$12,424.750
25
$507.68
$12,692.000
38
$341.03
$12,959.140
50
+
$334.21
$16,710.500