MS27789-1L
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27789-1L .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27789-1L
Alias/AKA:
104TL2-12L
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 78.23 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27789-1L
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS277891L
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
89 Weeks
Quantity
Unit Price
Ext. Price
1
$1,062.67
$1,062.670
5
$1,046.73
$5,233.650
10
$1,031.03
$10,310.300
13
$1,015.56
$13,202.280
25
$539.45
$13,486.250
38
$362.37
$13,770.060
50
+
$355.12
$17,756.000