MS27789-21A
HoneywellSwitch Toggle ON OFF ON 4PDT Locking Lever IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27789-21A
Alias/AKA:
104TL2-1A
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 78.23 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part MS27789-21A is a high-quality toggle switch designed for panel mounting. Featuring a durable locking lever and a 4PDT configuration, this switch offers the functionality of an ON-OFF-ON circuit. With a maximum capacity of 7.5A at 230VAC and 250VDC, as well as a power rating of 745.7VA, this switch is suitable for various applications. Additionally, the panel mount design includes threaded connections for easy and secure installation. Trust in the reliability and performance of the HONEYWELL MS27789-21A for your electrical control needs.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2778921A
IN STOCK:
80
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$1,054.77
$1,054.770
5
$1,038.95
$5,194.750
10
$1,023.36
$10,233.600
13
$1,008.01
$13,104.130
25
$535.44
$13,386.000
38
$359.68
$13,667.840
50
+
$352.48
$17,624.000