MS27789-21N
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27789-21N
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27789-21N
Alias/AKA:
104TL2-1N
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 78.23 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27789-21N
Search Keywords:
MS2778921N
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
89 Weeks
Quantity
Unit Price
Ext. Price
3
$798.46
$2,395.380
5
$507.26
$2,536.300
8
$334.65
$2,677.200
10
+
$327.96
$3,279.600