MS27789-23D
HoneywellSwitch Toggle ON None ON 4PDT Locking Lever IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27789-23D
Alias/AKA:
104TL2-3D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 78.23 mm
Operating Temperature:
-65 to 72 °C
Switch Toggle ON None ON 4PDT Locking Lever IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2778923D
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
89 Weeks
Quantity
Unit Price
Ext. Price
1
$335.73
$335.730
3
$326.04
$978.120
5
$319.51
$1,597.550
10
$313.15
$3,131.500
20
+
$306.87
$6,137.400