MS27789-27E
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Center Position), Military Part Number MS27789-27E
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27789-27E
Alias/AKA:
104TL2-7E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 78.23 mm
Operating Temperature:
-65 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Center Position), Military Part Number MS27789-27E
Search Keywords:
MS2778927E
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
9
Ships today, if you order in