help desk software
DATA SHEET

MS27790-34

Honeywell

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27790-34

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27790-34
Alias/AKA:
2TW1-12
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 33.27 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27790-34
Search Keywords:
MS2779034
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
57 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$272.33
$3,540.290
25
$149.94
$3,748.500
38
$104.12
$3,956.560
50 +
$102.04
$5,102.000
Tools/3D Models