MS27994-3
HoneywellSwitch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 115VAC 28VDC 4.73N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27994-3
Alias/AKA:
1XE1-T
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Pin Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
4.73 N
Termination Style:
Solder
Dimension:
15.65 x 8.03 x 22.73 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part MS27994-3 is a reliable and versatile switch that is commonly used in various electronic applications. It features a snap action mechanism, allowing it to operate with a quick and efficient response. The switch has a normally open (N.O.) and normally closed (N.C.) configuration, providing flexibility in its usage.Designed with a single-pole, double-throw (SPDT) contact configuration, this switch is equipped with a pin plunger for precise and accurate actuation. It is easy to install using a soldering method and can withstand a maximum current of 7A at 115VAC or 28VDC. The HONEYWELL MS27994-3 switch is built with durable materials, ensuring long-lasting performance. With a screw mount design, it can be securely attached to the desired surface or equipment. This switch offers a 4.73N operating force, providing a reliable and responsive tactile feedback.Whether you need a trustworthy switch for industrial, automotive, or various electronic applications, the HONEYWELL MS27994-3 is an excellent choice. Its high-quality construction, versatile functionality, and easy installation make it an ideal component for a range of projects.
Product Highlights:
- Very small package size
- Choice of actuation
- High temperature construction for use to 149 °C [300 °F]
- Temperature tolerance to 105 °C [221 °F]
- Power load switching capability to 7 A
- Watertight seal per MIL-PRF-8805, enclosure design symbol 3
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords:
MS279943
IN STOCK:
86
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$159.34
$159.340
3
$147.45
$442.350
5
$145.24
$726.200
10
$141.13
$1,411.300
20
+
$135.33
$2,706.600