MS27994-4
HoneywellSwitch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27994-4
Alias/AKA:
1XE201
RoHS:
No
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Pin Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
15.65 x 8.03 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part MS27994-4 is a versatile and reliable switch with a snap action mechanism. It features a normally open/normally closed configuration with a single pole double throw (SPDT) design. The pin plunger ensures precise and secure actuation, making it suitable for various applications.With a maximum current rating of 7A and voltage ratings of 115VAC and 28VDC, this switch can handle a wide range of electrical loads. Its wire lead configuration provides easy installation and connection to the power source. The switch is secured in place using a screw mount, ensuring stability and durability.Overall, the HONEYWELL MS27994-4 switch is a high-quality component that combines reliable performance and ease of use. It is an ideal choice for different industrial and commercial applications that require dependable switching operations.
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords:
MS279944
IN STOCK:
134
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$154.00
$154.000
3
$142.51
$427.530
5
$140.37
$701.850
10
$136.40
$1,364.000
20
+
$130.79
$2,615.800