MS27994-5
HoneywellSwitch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 1A 28VDC 4.73N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27994-5
Alias/AKA:
1XE301
RoHS:
No
HTS:
853650110000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Pin Plunger
Contact Rating @ Voltage:
1@28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
15.65 x 8.03 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell MS27994-5 is a reliable and versatile snap action switch that is perfect for a wide range of applications. It features a single-pole double-throw (SPDT) configuration, with a pin plunger and wire lead for easy connection. This switch is normally open (N.O.) and normally closed (N.C.), giving you flexibility in your circuit design. With a rating of 1A and 28VDC, the MS27994-5 can handle various electrical loads. The switch is designed for easy installation with a screw mount. Trust Honeywell's reputation for quality and performance with the MS27994-5 switch.
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords:
MS279945
IN STOCK:
24
Ships today, if you order in
On Order:
200
can ship 1/14/26
Factory Lead-Time
80 Weeks
Quantity
Unit Price
Ext. Price
1
$152.26
$152.260
3
$149.97
$449.910
5
$147.72
$738.600
10
$145.51
$1,455.100
20
+
$143.33
$2,866.600