help desk software
DATA SHEET

MT-4R4-A69

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, Pin Plunger, Binding Head Combination Screw Termination with Integral Washers, Termination Screws Epoxy Locked, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4R4-A69
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.18 mm
Operating Force:
9.73 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 33.91 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, Pin Plunger, Binding Head Combination Screw Termination with Integral Washers, Termination Screws Epoxy Locked, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords:
MT4R4A69
IN STOCK: 50
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$616.27
$616.270
5
$585.43
$2,927.150
13
$556.20
$7,230.600
25
$306.19
$7,654.750
38
$206.49
$7,846.620
50 +
$202.33
$10,116.500
Tools/3D Models