MT-4R-A28
HoneywellMICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, Pin Plunger, Staked Binding Head Combination Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4R-A28
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.18 mm
Operating Force:
5 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 33.91 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part MT-4R-A28 is a MICRO SWITCHâ„¢ Specialty Large Basic Switch from the Magnetic Blow-Out Series. This switch features a Single Pole Double Throw (SPDT) configuration and has a rating of 10 A 125 Vac/Vdc Non-Polarized. It is equipped with a Pin Plunger and utilizes a Staked Binding Head Combination Screw Termination with a Flexible Insulator. The switch is designed with mounting holes that can accept either pins or screws for easy installation. It is UL and CSA certified, ensuring reliable and safe operation. This MT-4R-A28 switch is a high-quality and versatile solution for various applications that require dependable and precise switching capabilities.
Product Highlights:
- Mounting interchangeability with BZ/BA switches
- Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc
- Mechanical life of 100,000 cycles at 95% survival
- Arc-extinguishing design in contact area
- Arc-resistant case
Potential Applications:
- DC motors
- Solenoids
Search Keywords:
MT4RA28
IN STOCK:
684
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$240.86
$240.860
10
$234.75
$2,347.500
25
$231.23
$5,780.750
50
$227.76
$11,388.000
100
$224.35
$22,435.000
150
$220.98
$33,147.000
200
+
$217.67
$43,534.000