MT-4RL
HoneywellMICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 49,5 mm [1.950 in] Flexible Leaf Actuator, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4RL
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Leaf Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
N/A
Operating Force:
3.34 N
Termination Style:
Quick Connect
Dimension:
61.47 x 17.45 x 30.96 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 49,5 mm [1.950 in] Flexible Leaf Actuator, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Mounting interchangeability with BZ/BA switches
- Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc
- Mechanical life of 100,000 cycles at 95% survival
- Arc-extinguishing design in contact area
- Arc-resistant case
Potential Applications:
- DC motors
- Solenoids
Search Keywords:
MT4RL
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$137.60
$137.600
5
$115.73
$578.650
10
$105.74
$1,057.400
25
$97.67
$2,441.750
50
$92.26
$4,613.000
100
$87.30
$8,730.000
250
+
$86.87
$21,717.500