help desk software
DATA SHEET

MT-4RL14-D11

Honeywell

Switch Snap Action N.O./N.C. SPDT Leaf Lever Quick Connect 10A 125VAC 250VDC 186.42VA 3.34N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4RL14-D11
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Leaf Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
N/A
Operating Force:
3.34 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Leaf Lever Quick Connect 10A 125VAC 250VDC 186.42VA 3.34N Screw Mount
Search Keywords:
MT4RL14D11
IN STOCK: 88
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.49
$134.490
5
$127.78
$638.900
13
$121.38
$1,577.940
25
$115.30
$2,882.500
38
$109.55
$4,162.900
50 +
$104.07
$5,203.500
Tools/3D Models