MT-4RL2-A28
HoneywellMICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 46 mm [1.820 in] Stainless Steel Sintered Roller Lever Actuator, Staked Binding Head Combination Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4RL2-A28
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
N/A
Operating Force:
3.34 N
Termination Style:
Screw
Dimension:
62.87 x 17.45 x 52.73 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 46 mm [1.820 in] Stainless Steel Sintered Roller Lever Actuator, Staked Binding Head Combination Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords:
MT4RL2A28
This product is discontinued, but still in stock
IN STOCK:
56
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$212.61
$212.610
5
$192.26
$961.300
10
$188.25
$1,882.500
25
$186.37
$4,659.250
50
$184.50
$9,225.000
100
$182.66
$18,266.000
250
+
$180.83
$45,207.500