MT-4RL-A28
HoneywellMICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 49,5 mm [1.950 in] Flexible Leaf Actuator, Staked Binding Head Combination Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description
Snap Action Switches, also termed as micro switches are highly sensitive momentary contact switches that can operate at a rapid speed as it takes very little stimulus to operate. This Honeywell switch is extensively used in DC motors and solenoids.
MT-4RL-A28 Snap Action Switch from Honeywell is made with arc-resistant melamine case and promises a long mechanical life of up to 100,000 cycles at a 95% survival rate. This snap switch comes with SPDT circuitry and is designed to switch high capacity systems.
Product Highlights:
- Mechanical life of 100,000 cycles at 95% survival
- Arc-extinguishing design in contact area
- Arc-resistant case
- Mounting interchangeability with BZ/BA switches
- Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc