help desk software
DATA SHEET

MT-4RV22-A28

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 26,2 mm [1.030 in] Stainless Steel Sintered Roller Lever Actuator, Staked Binding Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4RV22-A28
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
0.89 mm
Operating Force:
1.25 N
Termination Style:
Screw
Dimension:
50.39 x 17.45 x 53.44 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in solenoids, DC motors and various other industrial applications.

MT-4RV22-A28 Snap Action Switch from Honeywell is a standard basic micro switch. This magnetic blow-out switch is specially designed to switch high-capacity electrical loads. Its design flexibility allows mounting interchangeability with BZ/BA switches. This Honeywell Snap Action Switch delivers long mechanical life of up to 100,000 cycles at a 95% survival rate. The operating temperature of this Micro Lever Switch ranges between -55 °C to 85 °C [-67 °F to 185 °F].

Product Highlights:
  • Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc
  • Mounting interchangeability with BZ/BA switches
  • Arc-extinguishing design in contact area
  • Arc-resistant case
  • Mechanical life of 100,000 cycles at 95% survival
Potential Applications:
  • DC motors
  • Solenoids
Search Keywords:
MT4RV22A28
IN STOCK: 182
Ships today, if you order in
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$328.01
$328.010
3
$323.09
$969.270
5
$318.24
$1,591.200
10
$313.47
$3,134.700
15 +
$308.77
$4,631.550
Tools/3D Models