help desk software
DATA SHEET

MT-4RV2-A28

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 48,3 mm [1.90 in] Stainless Steel Sintered Roller Lever Actuator, Staked Binding Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4RV2-A28
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
10@125VAC 125VDC A
Maximum Movement Differential:
1.65 mm
Operating Force:
0.76 N
Termination Style:
Screw
Dimension:
49.3 x 17.5 x 47.2 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, 48,3 mm [1.90 in] Stainless Steel Sintered Roller Lever Actuator, Staked Binding Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Mounting interchangeability with BZ/BA switches
  • Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc
  • Mechanical life of 100,000 cycles at 95% survival
  • Arc-extinguishing design in contact area
  • Arc-resistant case
Potential Applications:
  • DC motors
  • Solenoids
Search Keywords:
MT4RV2A28
IN STOCK: 206
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$930.55
$930.550
10
$916.59
$9,165.900
25
$902.85
$22,571.250
50
$889.30
$44,465.000
100
$454.21
$45,421.000
150
$309.18
$46,377.000
200 +
$303.00
$60,600.000
Tools/3D Models