help desk software
DATA SHEET

MT-4RV-A28

Honeywell

MICRO SWITCH™ Basic Switches: MT Series, Single Pole Double Throw (SPDT), 10 A at 125 Vdc/Vac (non-polarized), Straight Lever Actuator, 0,56 N [2.0 oz] Maximum Operating Force, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MT-4RV-A28
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.89 mm
Operating Force:
1.25 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 53.44 mm
Body Orientation:
Straight
IP Rating:
N/A

The Honeywell MT-4RV-A28 Snap Action Switch offers mounting interchangeability with BZ/BA switches. These magnetic blow-out switches are designed to switch high capacity systems. An integral magnet around the contact gap protects the contacts by deflecting the arc. A vented case allows hot arc gases to escape ensuring longer switch life. This Honeywell Switch has an extended mechanical life of up to 100,000 cycles at a 95% survival rate.

Snap Action Switches, also known as micro switches are a kind of momentary contact switch. Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. This Snap Action Micro switch is widely used in DC motors and solenoids.

Product Highlights:
  • This Snap Action Microswitch has an arc-resistant case
  • Mounting interchangeability with BZ/BA switches
  • Rated for 10 A resistive at 125 Vac/Vdc and 3 A resistive at 250 Vdc
  • Mechanical life of 100,000 cycles at 95% survival
  • This Honeywell Switch has arc-extinguishing design in contact area
Potential Applications:
  • DC motors
  • Solenoids
Search Keywords:
MT4RVA28
IN STOCK: 461
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$265.72
$265.720
10
$244.68
$2,446.800
25
$241.01
$6,025.250
50
$237.40
$11,870.000
100
$233.84
$23,384.000
150
$230.33
$34,549.500
200 +
$226.87
$45,374.000
Tools/3D Models